NTE Electronics NTE3049
| Manufacturer | |
| MPN | NTE3049 |
| LCSC Part # | C7250301 |
| Packaging | DIP-6 |
| Customer # | |
| Key Attributes | 100V/us 250V 50mA 1.3V DIP-6 Triac, SCR Output Optoisolators RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-6 | |
| Number of Channels | 1 | |
| Power Dissipation | 250mW | |
| Static dv/dt | 100V/us | |
| Output Current(It(rms)) | - | |
| Load Voltage | 250V | |
| Features | Zero-crossing trigger | |
| Holding Current (Ih) | 100uA | |
| Isolation Voltage(Vrms) | 7.5kV | |
| Operating Temperature | -40℃~+85℃ | |
| Forward Current | 50mA | |
| Current - Surge(Itsm) | 1A | |
| Output Type | TRIAC | |
| Voltage - Forward(Vf) | 1.3V | |
| Number of terminals | - | |
| Zero Crossing Circuit | Yes |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-6 | |
| Number of Channels | 1 | |
| Power Dissipation | 250mW | |
| Static dv/dt | 100V/us | |
| Output Current(It(rms)) | - | |
| Load Voltage | 250V | |
| Features | Zero-crossing trigger |
| Type | Description | |
|---|---|---|
| Holding Current (Ih) | 100uA | |
| Isolation Voltage(Vrms) | 7.5kV | |
| Operating Temperature | -40℃~+85℃ | |
| Forward Current | 50mA | |
| Current - Surge(Itsm) | 1A | |
| Output Type | TRIAC | |
| Voltage - Forward(Vf) | 1.3V | |
| Number of terminals | - | |
| Zero Crossing Circuit | Yes |
Introduction
The NTE3049 consists of a gallium arsenide infrared emitting diode optically coupled to a monolithic silicon detector performing the function of a Zero Voltage crossing bilateral triac driver. It is designed for use with a triac in the interface of logic systems to equipment powered from 115 Vac lines, such as teletypewriters, CRTs, printers, motors, solenoids, and consumer appliances.
Features
- Simplifies Logic Control of 110VAC Power
- Zero Voltage Crossing
- High Breakdown Voltage: VDRM = 250V Min
- High Isolation Voltage: VISO = 7500V Min
- dv/dt of 100V/μs Typ
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 13.3674 | $ 13.37 |
| 200+ | $ 5.3343 | $ 1066.86 |
| 500+ | $ 5.1554 | $ 2577.70 |
| 1,000+ | $ 5.0676 | $ 5067.60 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-6 | |
| Number of Channels | 1 | |
| Power Dissipation | 250mW | |
| Static dv/dt | 100V/us | |
| Output Current(It(rms)) | - | |
| Load Voltage | 250V | |
| Features | Zero-crossing trigger | |
| Holding Current (Ih) | 100uA | |
| Isolation Voltage(Vrms) | 7.5kV | |
| Operating Temperature | -40℃~+85℃ | |
| Forward Current | 50mA | |
| Current - Surge(Itsm) | 1A | |
| Output Type | TRIAC | |
| Voltage - Forward(Vf) | 1.3V | |
| Number of terminals | - | |
| Zero Crossing Circuit | Yes |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-6 | |
| Number of Channels | 1 | |
| Power Dissipation | 250mW | |
| Static dv/dt | 100V/us | |
| Output Current(It(rms)) | - | |
| Load Voltage | 250V | |
| Features | Zero-crossing trigger |
| Type | Description | |
|---|---|---|
| Holding Current (Ih) | 100uA | |
| Isolation Voltage(Vrms) | 7.5kV | |
| Operating Temperature | -40℃~+85℃ | |
| Forward Current | 50mA | |
| Current - Surge(Itsm) | 1A | |
| Output Type | TRIAC | |
| Voltage - Forward(Vf) | 1.3V | |
| Number of terminals | - | |
| Zero Crossing Circuit | Yes |
Introduction
The NTE3049 consists of a gallium arsenide infrared emitting diode optically coupled to a monolithic silicon detector performing the function of a Zero Voltage crossing bilateral triac driver. It is designed for use with a triac in the interface of logic systems to equipment powered from 115 Vac lines, such as teletypewriters, CRTs, printers, motors, solenoids, and consumer appliances.
Features
- Simplifies Logic Control of 110VAC Power
- Zero Voltage Crossing
- High Breakdown Voltage: VDRM = 250V Min
- High Isolation Voltage: VISO = 7500V Min
- dv/dt of 100V/μs Typ
C7250301 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

