LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics NTE3048 product image
Images for reference only

NTE Electronics NTE3048RoHS

Manufacturer
MPN
NTE3048
LCSC Part #
C7250299
Packaging
DIP-6
Customer #
Key Attributes
10V/us 400V 60mA 1.5V DIP-6 Triac, SCR Output Optoisolators RoHS
Datasheetpdf iconNTE Electronics NTE3048
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.7621$ 8.76
200+$ 3.4961$ 699.22
500+$ 3.3794$ 1689.70
1,000+$ 3.3218$ 3321.80
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators
ManufacturerNTE Electronics
PackagingDIP-6
Number of Channels1
Power Dissipation330mW
Static dv/dt10V/us
Output Current(It(rms))-
Load Voltage400V
Features-
Holding Current (Ih)100uA
Isolation Voltage(Vrms)7.5kV
Operating Temperature-40℃~+85℃
Forward Current60mA
Current - Surge(Itsm)1A
Output TypeTRIAC
Voltage - Forward(Vf)1.5V
Number of terminals6
Zero Crossing CircuitNo

Introduction

AI Translation

The NTE3048 consists of a gallium arsenide infrared emitting diode optically coupled to a silicon bilateral switch, housed in a 6-pin DIP package. The device is designed for applications requiring isolated TRIAC triggering.

Features

AI Translation
  • Output driver designed for 240V AC line
  • Isolation voltage VISO peak 7500V
  • Standard 6-pin plastic DIP package