VBsemi Elec AO4447A-VB
| Manufacturer |
VBsemi Elec
Asian Brands |
| Mfr. Part # | AO4447A-VB |
| LCSC Part # | C724961 |
| Package | SO-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 13.5A SO-8 |
| Description | P-Channel 30V 13.5A 2.7W Surface Mount SO-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Package | SO-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,176
3,176
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4085 $ 0.3473 | $ 0.35 |
10+ | $ 0.3594 $ 0.3055 | $ 3.06 |
30+ | $ 0.3388 $ 0.2880 | $ 8.64 |
100+ | $ 0.3119 $ 0.2652 | $ 26.52 |
500+ | $ 0.3008 $ 0.2557 | $ 127.85 |
1,000+ | $ 0.2945 $ 0.2504 | $ 250.40 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$