LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nichicon UPW1V221MPD6TD product image
  • UPW1V221MPD6TD thumbnail 1
  • UPW1V221MPD6TD thumbnail 2
  • UPW1V221MPD6TD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nichicon UPW1V221MPD6TDRoHS

Manufacturer
MPN
UPW1V221MPD6TD
LCSC Part #
C724873
Packaging
Through Hole,D8xL15mm
Customer #
Key Attributes
CAP ALUM 220uF ±20% TH
Datasheetpdf iconNichicon UPW1V221MPD6TD
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerNichicon
PackagingThrough Hole,D8xL15mm
Tolerance±20%
Voltage Rating35V
Lifetime-
Capacitance220uF
Ripple Current-
Pin Spacing-
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)15mm
Diameter8mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece