LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec MTSW-148-08-T-S-203 product image
Images for reference only

Samtec MTSW-148-08-T-S-203

Manufacturer
MPN
MTSW-148-08-T-S-203
LCSC Part #
C7245127
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Through Hole 2.54mm 3A Tin 48P -55℃~+105℃ Black 1 Through Hole,P=2.54mm Headers, Male Pins RoHS
DatasheetSamtec MTSW-148-08-T-S-203
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.5125$ 10.51
200+$ 4.1952$ 839.04
500+$ 4.0555$ 2027.75
1,000+$ 3.9857$ 3985.70
Standard Packaging7/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole,P=2.54mm
Connector TypeThrough Hole
Pitch2.54mm
Current Rating3A
Contact PlatingTin
Number of PINs48P
Operating Temperature-55℃~+105℃
Contact MaterialPhosphor bronze
ColorBlack
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.