LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec MTSW-108-08-G-S-075 product image
Images for reference only

Samtec MTSW-108-08-G-S-075

Manufacturer
MPN
MTSW-108-08-G-S-075
LCSC Part #
C7242278
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Through Hole 2.54mm 3A Gold 8P -55℃~+125℃ Black 1 Through Hole,P=2.54mm Headers, Male Pins RoHS
DatasheetSamtec MTSW-108-08-G-S-075
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.7174$ 3.72
200+$ 1.4841$ 296.82
500+$ 1.4349$ 717.45
1,000+$ 1.4095$ 1409.50
Standard Packaging7/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole,P=2.54mm
Connector TypeThrough Hole
Pitch2.54mm
Current Rating3A
Contact PlatingGold
Number of PINs8P
Operating Temperature-55℃~+125℃
Contact MaterialPhosphor bronze
ColorBlack
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.