LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RALEC LRE1206-21R007F5 product image
  • LRE1206-21R007F5 thumbnail 1
  • LRE1206-21R007F5 thumbnail 2
  • LRE1206-21R007F5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RALEC LRE1206-21R007F5RoHS

Manufacturer
RALECAsian Brands
MPN
LRE1206-21R007F5
LCSC Part #
C723766
Packaging
1206
Customer #
Key Attributes
RES 7mΩ ±1% 1W 1206
Datasheetpdf iconRALEC LRE1206-21R007F5
In-Stock: 70
70 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0415$ 0.42
100+$ 0.0331$ 3.31
300+$ 0.029$ 8.70
1,000+$ 0.0258$ 25.80
5,000+$ 0.0199$ 99.50
10,000+$ 0.0187$ 187.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerRALEC
Packaging1206
Resistance7mΩ
Power(Watts)1W
TypeAlloy Resistor
Tolerance±1%
Temperature Coefficient±50ppm/℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece