LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO PA2512FKF7W0R003E product image
  • PA2512FKF7W0R003E thumbnail 1
  • PA2512FKF7W0R003E thumbnail 2
  • PA2512FKF7W0R003E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO PA2512FKF7W0R003ERoHS

Manufacturer
YAGEOAsian Brands
MPN
PA2512FKF7W0R003E
LCSC Part #
C723728
Packaging
2512
Customer #
Key Attributes
RES 3mΩ ±1% 2W 2512
Datasheetpdf iconYAGEO PA2512FKF7W0R003E
In-Stock: 35
35 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.12$ 0.60
50+$ 0.1$ 5.00
150+$ 0.09$ 13.50
500+$ 0.0826$ 41.30
2,500+$ 0.0764$ 191.00
4,000+$ 0.0734$ 293.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging2512
Power(Watts)2W
Resistance3mΩ
Voltage Rating-
TypeCurrent Sense Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece