Central CTVF-0-470K-05
| Manufacturer | |
| Mfr. Part # | CTVF-0-470K-05 |
| LCSC Part # | C7236516 |
| Package | Through Hole,D=16.5mm |
| Customer # | |
| Key Attributes | FIXED IND 47uH 6A 35mΩ Through Hole,D=16.5mm |
| Description | 6A 47uH ±10% 35mΩ Through Hole,D=16.5mm Fixed Inductors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Package | Through Hole,D=16.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 15.0541 | $ 15.05 |
250+ | $ 6.0071 | $ 1501.78 |
500+ | $ 5.8071 | $ 2903.55 |
1,000+ | $ 5.7071 | $ 5707.10 |
Standard Packaging 250/Full
Bag | ||