YAGEO AT0805BRD072KL
| Manufacturer |
YAGEO
Asian Brands |
| Mfr. Part # | AT0805BRD072KL |
| LCSC Part # | C723605 |
| Package | 0805 |
| Customer # | |
| Key Attributes | RES 2kΩ ±0.1% 125mW 0805 |
| Description | 125mW 2kΩ 150V ±25ppm/℃ Thin Film Resistor ±0.1% 0805 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,360 
4,360
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1039 | $ 0.52 |
50+ | $ 0.0854 | $ 4.27 |
150+ | $ 0.0762 | $ 11.43 |
500+ | $ 0.0693 | $ 34.65 |
2,500+ | $ 0.0555 | $ 138.75 |
5,000+ | $ 0.0528 | $ 264.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$