Marktech Optoelectronics MTE325F11-UV
| Manufacturer | |
| Mfr. Part # | MTE325F11-UV |
| LCSC Part # | C7235849 |
| Package | TO-18-2 |
| Customer # | |
| Description | 40mA 325nm 5V TO-18-2 LED Emitters - Infrared, UV, Visible RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Marktech Optoelectronics | |
| Package | TO-18-2 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 259.1403 | $ 259.14 |
200+ | $ 103.3987 | $ 20679.74 |
500+ | $ 99.9432 | $ 49971.60 |
1,000+ | $ 98.2369 | $ 98236.90 |
Standard Packaging 1/Full
Bag | ||