MACOM MSWSE-044-10
| Manufacturer | |
| MPN | MSWSE-044-10 |
| LCSC Part # | C7235634 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 300V 1 Independent 1V@50mA 200mA 0805 Single Diodes RoHS |
| Datasheet | MACOM MSWSE-044-10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MACOM | |
| Packaging | 0805 | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 300V | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 1V@50mA | |
| Reverse Leakage Current (Ir) | - | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 200mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MACOM | |
| Packaging | 0805 | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 300V |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 1V@50mA | |
| Reverse Leakage Current (Ir) | - | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 200mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
MSWSE-044-010 is a PIN diode SPST switch component designed for medium incident power applications, with continuous wave power up to 40W. Below 2.0 GHz, it offers low insertion loss and moderate isolation.
Features
AI Translation
- Wideband performance up to 2.0 GHz
- Cost-effective solution for switching applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.1319 | $ 9.13 |
| 200+ | $ 3.6446 | $ 728.92 |
| 500+ | $ 3.5218 | $ 1760.90 |
| 1,000+ | $ 3.4627 | $ 3462.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MACOM | |
| Packaging | 0805 | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 300V | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 1V@50mA | |
| Reverse Leakage Current (Ir) | - | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 200mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MACOM | |
| Packaging | 0805 | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 300V |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 1V@50mA | |
| Reverse Leakage Current (Ir) | - | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 200mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
MSWSE-044-010 is a PIN diode SPST switch component designed for medium incident power applications, with continuous wave power up to 40W. Below 2.0 GHz, it offers low insertion loss and moderate isolation.
Features
AI Translation
- Wideband performance up to 2.0 GHz
- Cost-effective solution for switching applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

