Central CTH8RF-391K
| Manufacturer | |
| MPN | CTH8RF-391K |
| LCSC Part # | C7234187 |
| Packaging | Through Hole,D=11.9mm |
| Customer # | |
| Key Attributes | FIXED IND 390uH 280mΩ Through Hole,D=11.9mm |
| Datasheet | Central CTH8RF-391K |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | Through Hole,D=11.9mm | |
| Inductance | 390uH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 1.4A | |
| DC Resistance(DCR) | 280mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | Through Hole,D=11.9mm | |
| Inductance | 390uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 1.4A | |
| DC Resistance(DCR) | 280mΩ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.437 | $ 12.44 |
| 250+ | $ 4.963 | $ 1240.75 |
| 500+ | $ 4.7978 | $ 2398.90 |
| 1,000+ | $ 4.716 | $ 4716.00 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | Through Hole,D=11.9mm | |
| Inductance | 390uH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 1.4A | |
| DC Resistance(DCR) | 280mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | Through Hole,D=11.9mm | |
| Inductance | 390uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 1.4A | |
| DC Resistance(DCR) | 280mΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

