Central CTCBA1206F-102S
| Manufacturer | |
| Mfr. Part # | CTCBA1206F-102S |
| LCSC Part # | C7233935 |
| Package | SMD-8P,3.2x1.6mm |
| Customer # | |
| Description | 750mΩ 4 1kΩ@100MHz SMD-8P,3.2x1.6mm Ferrite Beads and Chips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Central | |
| Package | SMD-8P,3.2x1.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8543909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.3432 | $ 0.34 |
200+ | $ 0.137 | $ 27.40 |
500+ | $ 0.1324 | $ 66.20 |
1,000+ | $ 0.1301 | $ 130.10 |
Standard Packaging 1/Full
Reel | ||