Central CTCB0805F-150U
| Manufacturer | |
| MPN | CTCB0805F-150U |
| LCSC Part # | C7233917 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 12mΩ 1 15Ω@100MHz 0805 Ferrite Beads and Chips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Central | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 12mΩ | |
| Number of Lines | 1 | |
| Impedance @ Frequency | 15Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Medium Current Multilayer Ferrite Chip Bead
Features
AI Translation
- Operating temperature: -40℃ to +125℃
- Impedance range: CTCB0603F: 30~1500Ω, CTCB0805F: 7~2000Ω, CTCB1206F: 600Ω
- Testing: Impedance tested on HP4287A at 100MHz
- Packaging: Tape and reel
- Other: RoHS compliant
- Marking: Part number marked on reel
Applications
AI Translation
Noise suppression for computer peripherals, telecommunications equipment, data communications equipment, and other consumer electronics
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5001 | $ 0.50 |
| 200+ | $ 0.2001 | $ 40.02 |
| 500+ | $ 0.194 | $ 97.00 |
| 1,000+ | $ 0.1895 | $ 189.50 |
Standard Packaging1/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Central | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 12mΩ | |
| Number of Lines | 1 | |
| Impedance @ Frequency | 15Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Medium Current Multilayer Ferrite Chip Bead
Features
AI Translation
- Operating temperature: -40℃ to +125℃
- Impedance range: CTCB0603F: 30~1500Ω, CTCB0805F: 7~2000Ω, CTCB1206F: 600Ω
- Testing: Impedance tested on HP4287A at 100MHz
- Packaging: Tape and reel
- Other: RoHS compliant
- Marking: Part number marked on reel
Applications
AI Translation
Noise suppression for computer peripherals, telecommunications equipment, data communications equipment, and other consumer electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

