LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CIT Relay and Switch CT11015.0F180 product image
Images for reference only

CIT Relay and Switch CT11015.0F180RoHS

Manufacturer
MPN
CT11015.0F180
LCSC Part #
C7233809
Packaging
Through Hole
Customer #
Key Attributes
Tactile Switch SPST-NO 180gf PC Pin Through Hole
Datasheetpdf iconCIT Relay and Switch CT11015.0F180
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3582$ 0.36
200+$ 0.143$ 28.60
500+$ 0.1382$ 69.10
1,000+$ 0.1358$ 135.80
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerCIT Relay and Switch
PackagingThrough Hole
Voltage Rating50V
Operating Temperature-40℃~+85℃
Installation MethodThrough Hole
PressForce1.8N
Termination StylePC Pin
Actuator StyleRectangular Button
CircuitSPST-NO
Contact Current50mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece