YAGEO ANT5320LL45R2400A
| Manufacturer | YAGEOAsian Brands |
| MPN | ANT5320LL45R2400A |
| LCSC Part # | C723371 |
| Packaging | SMD,5.3x2mm |
| Customer # | |
| Key Attributes | RF ANT 2450MHz CHIP SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | YAGEO | |
| Packaging | SMD,5.3x2mm | |
| VSWR | 2 | |
| Peak Gain | 5.22dBi | |
| Antenna Type | - | |
| Bandwidth | 240MHz | |
| Operating Temperature | -40℃~+105℃ | |
| Height | 1.3mm | |
| Length | 5.3mm | |
| Frequency(Center/Band) | 2.45GHz | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Compact ceramic chip antenna designed for the 2.4 – 2.5 GHz frequency range. Features omnidirectional radiation pattern, compatible with tape-and-reel automated assembly, and supports reflow soldering. RoHS compliant. Suitable for 2.4 GHz WiFi, Bluetooth, Zigbee, and ISM band applications.
Key specifications:
- Center Frequency: 2.45 GHz
- Bandwidth: 240 MHz (typical)
- Return Loss: 10 dB minimum
- Polarization: Linear
- Azimuth Beamwidth: Omnidirectional
- Peak Gain: 5.22 dBi (typical)
- Impedance: 50Ω
- Operating Temperature: -40~105℃
- Maximum Power: 1W
- Termination: Ni / Sn (RoHS lead-free)
- Soldering Heat Resistance: 260℃, 10 seconds
Dimensions:
- Length (L): 5.30 ±0.20 mm
- Width (W): 2.00 ±0.20 mm
- Height (T): 1.30 ±0.20 mm
- Ground Plane Clearance (C): 0.30 ±0.20 mm
Terminal Functions:
- S1: Feed point
- S2: Soldering point
Features
AI Translation
- Compact size
- Omni-directional radiation
- Tape & reel automatic mounting
- Reflow process compatible
- RoHS compliant
Applications
AI Translation
- 2.4 GHz WiFi device
- Bluetooth gadget
- Zigbee device
- ISM band equipment
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1376 | $ 0.69 |
| 50+ | $ 0.1097 | $ 5.49 |
| 150+ | $ 0.0957 | $ 14.36 |
| 1,000+ | $ 0.0764 | $ 76.40 |
| 2,000+ | $ 0.068 | $ 136.00 |
| 5,000+ | $ 0.0639 | $ 319.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | YAGEO | |
| Packaging | SMD,5.3x2mm | |
| VSWR | 2 | |
| Peak Gain | 5.22dBi | |
| Antenna Type | - | |
| Bandwidth | 240MHz | |
| Operating Temperature | -40℃~+105℃ | |
| Height | 1.3mm | |
| Length | 5.3mm | |
| Frequency(Center/Band) | 2.45GHz | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Compact ceramic chip antenna designed for the 2.4 – 2.5 GHz frequency range. Features omnidirectional radiation pattern, compatible with tape-and-reel automated assembly, and supports reflow soldering. RoHS compliant. Suitable for 2.4 GHz WiFi, Bluetooth, Zigbee, and ISM band applications.
Key specifications:
- Center Frequency: 2.45 GHz
- Bandwidth: 240 MHz (typical)
- Return Loss: 10 dB minimum
- Polarization: Linear
- Azimuth Beamwidth: Omnidirectional
- Peak Gain: 5.22 dBi (typical)
- Impedance: 50Ω
- Operating Temperature: -40~105℃
- Maximum Power: 1W
- Termination: Ni / Sn (RoHS lead-free)
- Soldering Heat Resistance: 260℃, 10 seconds
Dimensions:
- Length (L): 5.30 ±0.20 mm
- Width (W): 2.00 ±0.20 mm
- Height (T): 1.30 ±0.20 mm
- Ground Plane Clearance (C): 0.30 ±0.20 mm
Terminal Functions:
- S1: Feed point
- S2: Soldering point
Features
AI Translation
- Compact size
- Omni-directional radiation
- Tape & reel automatic mounting
- Reflow process compatible
- RoHS compliant
Applications
AI Translation
- 2.4 GHz WiFi device
- Bluetooth gadget
- Zigbee device
- ISM band equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |



