muRata CSTCR7M37G53002-R0
| Manufacturer | |
| Mfr. Part # | CSTCR7M37G53002-R0 |
| LCSC Part # | C7233587 |
| Package | SMD4520-3P |
| Customer # | |
| Description | 7.37MHz 15pF 50Ω SMD4520-3P Resonators RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | muRata | |
| Package | SMD4520-3P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.1889 | $ 0.19 |
200+ | $ 0.0754 | $ 15.08 |
500+ | $ 0.0729 | $ 36.45 |
1,000+ | $ 0.0717 | $ 71.70 |
Standard Packaging 3000/Full
Reel | ||