CR Magnetics Inc. CR6612-5000
| Manufacturer | |
| MPN | CR6612-5000 |
| LCSC Part # | C7233507 |
| Packaging | - |
| Customer # | |
| Key Attributes | Specialized Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Specialized Sensors | |
| Manufacturer | CR Magnetics Inc. | |
| Packaging | - | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CR6600 series frequency sensors and transmitters are designed to provide a DC output proportional to the input frequency value. These devices are particularly suited for variable frequency systems. With an input range of 40–5000 Hz, they support both DIN rail and panel mounting.
Features
AI Translation
- 35mm DIN rail or panel mounting
- 0–5 VDC, 0–10 VDC, or 4–20 mADC output
- 24 VDC powered
- Red LED status indicator
- High accuracy
- Wiring diagram printed on housing
- Sine wave sensing
- Square wave sensing
- Net frequency equals average frequency
- Zero-crossing sensing
Applications
AI Translation
- Output isolated from input
- Ranges suitable for any application
- Handles sine wave, square wave, and zero-crossing waveforms
- 35mm DIN rail or panel mounting
- Connection diagram printed on housing
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 380.3654 | $ 380.37 |
| 200+ | $ 151.769 | $ 30353.80 |
| 500+ | $ 146.6976 | $ 73348.80 |
| 1,000+ | $ 144.1912 | $ 144191.20 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Specialized Sensors | |
| Manufacturer | CR Magnetics Inc. | |
| Packaging | - | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CR6600 series frequency sensors and transmitters are designed to provide a DC output proportional to the input frequency value. These devices are particularly suited for variable frequency systems. With an input range of 40–5000 Hz, they support both DIN rail and panel mounting.
Features
AI Translation
- 35mm DIN rail or panel mounting
- 0–5 VDC, 0–10 VDC, or 4–20 mADC output
- 24 VDC powered
- Red LED status indicator
- High accuracy
- Wiring diagram printed on housing
- Sine wave sensing
- Square wave sensing
- Net frequency equals average frequency
- Zero-crossing sensing
Applications
AI Translation
- Output isolated from input
- Ranges suitable for any application
- Handles sine wave, square wave, and zero-crossing waveforms
- 35mm DIN rail or panel mounting
- Connection diagram printed on housing
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542391000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542391000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

