SEI(Stackpole Electronics Inc.) CSRT1206FT10R0
| Manufacturer | |
| MPN | CSRT1206FT10R0 |
| LCSC Part # | C7233503 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 10Ω ±1% 1W 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Resistance | 10Ω | |
| Power(Watts) | 1W | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Available in 0201 to 2512 (standard termination) and 0508 to 1225 (wide termination) sizes
- Low resistance, low TCR, and low inductance
- Excellent long-term stability
- High-precision current sensing
- High power capability
- "-UP" high power version
- Non-standard resistance values available
- AEC-Q200 compliant (except 0201 size)
- 100% RoHS compliant and lead-free exemption
- Halogen-free
- REACH compliant
Applications
AI Translation
Consumer electronics, computers, telecommunications, measurement instruments, industrial/power
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1164 | $ 0.58 |
| 50+ | $ 0.0939 | $ 4.70 |
| 150+ | $ 0.0827 | $ 12.41 |
| 500+ | $ 0.0742 | $ 37.10 |
| 2,500+ | $ 0.0675 | $ 168.75 |
| 5,000+ | $ 0.0641 | $ 320.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Resistance | 10Ω | |
| Power(Watts) | 1W | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Available in 0201 to 2512 (standard termination) and 0508 to 1225 (wide termination) sizes
- Low resistance, low TCR, and low inductance
- Excellent long-term stability
- High-precision current sensing
- High power capability
- "-UP" high power version
- Non-standard resistance values available
- AEC-Q200 compliant (except 0201 size)
- 100% RoHS compliant and lead-free exemption
- Halogen-free
- REACH compliant
Applications
AI Translation
Consumer electronics, computers, telecommunications, measurement instruments, industrial/power
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



