TDK MLG1005S13NHT000
| Manufacturer | |
| MPN | MLG1005S13NHT000 |
| LCSC Part # | C7231048 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | FIXED IND 13nH 400mA 500mΩ 0402 |
| Datasheet | TDK MLG1005S13NHT000 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| Current Rating | 400mA | |
| Inductance | 13nH | |
| Frequency - Self Resonant | 2.4GHz | |
| Tolerance | ±3% | |
| DC Resistance(DCR) | 500mΩ | |
| Q @ Frequency | 8@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| Current Rating | 400mA | |
| Inductance | 13nH |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 2.4GHz | |
| Tolerance | ±3% | |
| DC Resistance(DCR) | 500mΩ | |
| Q @ Frequency | 8@100MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Advanced monolithic construction formed by multilayer sintering of ceramic and high-frequency conductive materials
- Operating temperature range: -55°C to +125°C
Applications
AI Translation
- Smartphones, tablets, high-frequency modules, Bluetooth, WLAN, UWB, tuners, and other high-frequency circuits in the mobile communications industry
- Application Guide: Smartphones/Tablets
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0285 | $ 0.03 |
| 200+ | $ 0.0114 | $ 2.28 |
| 500+ | $ 0.011 | $ 5.50 |
| 1,000+ | $ 0.0108 | $ 10.80 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| Current Rating | 400mA | |
| Inductance | 13nH | |
| Frequency - Self Resonant | 2.4GHz | |
| Tolerance | ±3% | |
| DC Resistance(DCR) | 500mΩ | |
| Q @ Frequency | 8@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| Current Rating | 400mA | |
| Inductance | 13nH |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 2.4GHz | |
| Tolerance | ±3% | |
| DC Resistance(DCR) | 500mΩ | |
| Q @ Frequency | 8@100MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Advanced monolithic construction formed by multilayer sintering of ceramic and high-frequency conductive materials
- Operating temperature range: -55°C to +125°C
Applications
AI Translation
- Smartphones, tablets, high-frequency modules, Bluetooth, WLAN, UWB, tuners, and other high-frequency circuits in the mobile communications industry
- Application Guide: Smartphones/Tablets
C7231048 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MLG1005S13NJT000 | TDK | 0402 | 8,000 | $ 0.0085 | ||
| MHQ1005P13NGT000 | TDK | 0402 | 15,940 | $ 0.025 | ||
| LQG15WH13NG02D | muRata | 0402 | 7,325 | $ 0.1203 | ||
| MLG1005S13NHTD25 | TDK | 0402 | 0 | $ 0.0305 | ||
| MHQ1005P13NHTD25 | TDK | 0402 | 0 | $ 0.122 | ||
| MLG1005S13NJTD25 | TDK | 0402 | 0 | $ 0.0327 | ||
| LQG15WZ13NH02D | muRata | 0402 | 0 | $ 0.0531 | ||
| LQG15WH13NH02D | muRata | 0402 | 0 | $ 0.0573 | ||
| MHQ1005P13NHT000 | TDK | 0402 | 0 | $ 0.1573 | ||
| MHQ1005P13NJTD25 | TDK | 0402 | 0 | $ 0.1111 |

