LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SEI(Stackpole Electronics Inc.) CFM14JB680R product image
Images for reference only

SEI(Stackpole Electronics Inc.) CFM14JB680R

Manufacturer
MPN
CFM14JB680R
LCSC Part #
C7228359
Packaging
Through Hole,D1.7xL3.3mm
Customer #
Key Attributes
RES 680Ω ±5% 250mW Through Hole,D1.7xL3.3mm
Datasheetpdf iconSEI(Stackpole Electronics Inc.) CFM14JB680R
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0255$ 0.03
200+$ 0.0102$ 2.04
500+$ 0.0099$ 4.95
1,000+$ 0.0097$ 9.70
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerSEI(Stackpole Electronics Inc.)
PackagingThrough Hole,D1.7xL3.3mm
Resistance680Ω
Power(Watts)250mW
TypeCarbon Film Resistor
Temperature Coefficient-400ppm/℃~0ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃

Features

AI Translation
  • General purpose resistors, ideal for commercial/industrial applications
  • Standard flame retardant coating
  • CFF and CFFM flameproof versions available
  • Panasert packaging available for select sizes — contact Stackpole
  • Compatible with auto-sequencing/insertion
  • CFM (mini) ideal for space-constrained applications
  • Cut-to-form products available for select sizes — contact Stackpole
  • CF and CFM standard leads: copper-clad steel with 100% tin plating
  • CFQ and CFQM: 100% tin-plated copper leads
  • 100% RoHS compliant and lead-free exempt
  • Halogen-free
  • REACH compliant

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CFM14JT680RSEI(Stackpole Electronics Inc.)Through Hole,D1.7xL3.3mm0$ 0.0037
CFM14JA680RSEI(Stackpole Electronics Inc.)Through Hole,D1.7xL3.3mm0$ 0.0065
CFM14GT680RSEI(Stackpole Electronics Inc.)Through Hole,D1.7xL3.3mm0$ 0.0116