LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
onsemi CAT25C08SI-TE13 product image
Immagini a scopo illustrativo

onsemi CAT25C08SI-TE13

Produttore
Cod. Prod.
CAT25C08SI-TE13
Cod. LCSC
C7228118
Imballo
SOIC-8
Numero Cliente
Attr. chiave
8K-Bit SPI Serial CMOS EEPROM
Scheda Tecnicaonsemi CAT25C08SI-TE13
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 0.3971$ 0.40
200+$ 0.1585$ 31.70
500+$ 0.1532$ 76.60
1,000+$ 0.1506$ 150.60
Package Standard2000/Full Bag
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Memory/Memory
Produttoreonsemi
ImballoSOIC-8
Operating Temperature-40℃~+85℃
FeaturesHardware write protection function;Built-in write enable latch (WEL);Page write protection function
Memory Size8Kbit
Voltage - Supply2.5V~6V;5mA
Clock Frequency1MHz
Access Time40ns
Data Retention - TDR (Year)100 Years
Write Cycle Time(tWC)10ms
Standby Supply Current1uA
Write Cycle Endurance1,000,000 cycles
InterfaceSPI

Descrizione

Traduzione AI

The CAT25C01/02/04/08/16 is a 1K/2K/4K/8K/16K Bit SPI Serial CMOS EEPROM internally organized as 128x8/256x8/512x8/1024x8/2048x8 bits. Advanced CMOS Technology substantially reduces device power requirements. The CAT25C01/02/04 features a 16-byte page write buffer. The 25C08/16 features a 32-byte page write buffer. The device operates via the SPI bus serial interface and is enabled though a Chip Select (CS). In addition to the Chip Select, the clock input (SCK), data in (SI) and data out (SO) are required to access the device. The HOLD pin may be used to suspend any serial communication without resetting the serial sequence. The CAT25C01/02/04/08/16 is designed with software and hardware write protection features including Block Write protection. The device is available in 8-pin DIP, 8-pin SOIC, 8-pin MSOP and 8/14-pin TSSOP packages.

Caratteristiche

Traduzione AI
  • 10 MHz SPI compatible
  • 1.8 to 6.0 volt operation
  • Hardware and software protection
  • Low power CMOS technology
  • SPI modes (0,0 & 1,1)
  • Commercial, industrial, automotive and extended temperature ranges
  • 1,000,000 program/erase cycles
  • 100 year data retention
  • Self-timed write cycle
  • 8-pin DIP/SOIC, 8/14-pin TSSOP and 8-pin MSOP
  • 16/32-byte page write buffer
  • Block write protection – Protect 1/4, 1/2 or all of EEPROM array