LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Rochester Electronics CA3310AM product image
Images for reference only

Rochester Electronics CA3310AM

Manufacturer
MPN
CA3310AM
LCSC Part #
C7227990
Packaging
-
Customer #
Key Attributes
3V~6V Analog to Digital Converters (ADC)
DatasheetRochester Electronics CA3310AM
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 53.4119$ 53.41
200+$ 21.3127$ 4262.54
500+$ 20.6004$ 10300.20
1,000+$ 20.2489$ 20248.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerRochester Electronics
Packaging-
Operating Temperature-40℃~+85℃
Interface-
Quiescent Current (Iq)3.5mA
Voltage - Supply3V~6V
Number of Channels-
Integral non - linearity0.25LSB
Voltage ReferenceExternal
Clock/OscillatorBuilt-in
Clock Frequency300kHz;200kHz~400kHz;800kHz;600kHz~1MHz
FeaturesBipolar input
Resolution(Bits)-;-
S/N Ratio-
DNL (LSB)0.25LSB
ADC architectureSAR
Programmable GainNot supported

Introduction

AI Translation

The Harris CA3310 is a fast, low-power 10-bit successive approximation ADC with microprocessor-compatible outputs. It requires only a single 3V to 6V supply and draws a typical current of only 3mA at 5V operation. It accepts full rail-to-rail input signals and features a built-in track-and-hold function. The track-and-hold function can track high-bandwidth input signals, as its input time constant is only 100ns (typical). The ten data outputs provide full-speed CMOS three-state bus drive capability and are latched and held throughout the entire conversion cycle. Separate 8-bit MSB and 2-bit LSB enables, a data-ready flag, and start-of-conversion and ready-reset inputs complete the microprocessor interface. An internally adjustable clock is provided and is available as an output. The clock can also be driven by an external source.

Features

AI Translation
  • CMOS low power (typical): 15mW
  • Single supply voltage 3V to 6V
  • Conversion time 13μs
  • Built-in track-and-hold
  • Rail-to-rail input range
  • Latched three-state output driver
  • Microprocessor-compatible control lines
  • Internal or external clock

Applications

AI Translation
  • Fast, droop-free sample-and-hold
  • Voice-grade digital audio
  • DSP modems
  • Remote low-power data acquisition systems
  • μP control systems