LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS76925DBVR product image
  • TPS76925DBVR thumbnail 1
  • TPS76925DBVR thumbnail 2
  • TPS76925DBVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS76925DBVRRoHS

Manufacturer
MPN
TPS76925DBVR
LCSC Part #
C72254
Packaging
SOT-23-5
Customer #
Key Attributes
100mA, 10V, low IQ, low dropout voltage regulator with enable function
Datasheetpdf iconTI TPS76925DBVR
In-Stock: 327
327 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7838$ 0.78
10+$ 0.6313$ 6.31
30+$ 0.555$ 16.65
100+$ 0.4787$ 47.87
500+$ 0.43$ 215.00
1,000+$ 0.4073$ 407.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingSOT-23-5
Output Voltage2.5V
Number of Outputs1
Operating Temperature-40℃~+125℃
Supply Current (Iq)28uA
Output ConfigurationPositive
Operating Voltage10V
Output Current100mA
Output TypeFixed
FeaturesEnable control;Over Current Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS769xx family of low-dropout (LDO) voltage regulators offers the benefits of low dropout voltage, ultralow-power operation, and miniaturized packaging. These regulators feature low dropout voltages and ultralow quiescent current compared to conventional LDO regulators. Offered in a 5-terminal small outline integrated-circuit SOT-23 package, the TPS769xx series devices are ideal for micropower operations and where board space is at a premium. A combination of new circuit design and process innovation has enabled the usual PNP pass transistor to be replaced by a PMOS pass element. Because the PMOS pass element behaves as a low-value resistor, the dropout voltage is very low, typically 71 mV at 100 mA of load current (TPS76950), and is directly proportional to the load current. Since the PMOS pass element is a voltage-driven device, the quiescent current is ultralow (28 μA maximum) and is stable over the entire range of output load current (0 mA to 100 mA). Intended for use in portable systems such as laptops and cellular phones, the ultralow-dropout voltage feature and ultralow-power operation result in a significant increase in system battery operating life. The TPS769xx also features a logic-enabled sleep mode to shut down the regulator, reducing quiescent current to 1 μA typical at TJ = 25°C. The TPS769xx is offered in 1.2-V, 1.5-V, 1.8-V, 2.5-V, 2.7-V, 2.8-V, 3.0-V, 3.3-V, and 5-V fixed-voltage versions and in a variable version (programmable over the range of 1.2 V to 5.5 V).

Features

AI Translation
  • Only 17 μA Quiescent Current at 100 mA
  • 1 μA Quiescent Current in Standby Mode
  • Dropout Voltage Typically 71 mV at 100 mA
  • Over Current Limitation
  • -40°C to 125°C Operating Junction Temperature Range
  • 5-Pin SOT-23 (DBV) Package

Applications

AI Translation
  • battery-operated equipment