LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MBRF10H100-E3/45 product image
Images for reference only

VISHAY MBRF10H100-E3/45RoHS

Manufacturer
MPN
MBRF10H100-E3/45
LCSC Part #
C7225073
Packaging
ITO-220AC
Customer #
Key Attributes
DIODE SCHOTTKY 100V ITO-220AC
Datasheetpdf iconVISHAY MBRF10H100-E3/45
In-Stock: 25
25 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6437$ 1.64
10+$ 1.6031$ 16.03
50+$ 1.5754$ 78.77
100+$ 1.5495$ 154.95
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerVISHAY
PackagingITO-220AC
Diode Configuration1 Independent
Operating Junction Temperature Range-65℃~+175℃
Voltage - DC Reverse (Vr) (Max)100V
Voltage - Forward(Vf@If)770mV@10A
Reverse Leakage Current (Ir)4.5uA@100V
Non-Repetitive Peak Forward Surge Current250A
Current - Rectified10A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • Power pack - Guardring for overvoltage protection
  • Low power loss, high efficiency
  • Low forward voltage drop
  • Low leakage current
  • High forward surge capability
  • High frequency operation
  • Meets MSL level 1, per J - STD - 020, LF maximum peak of 245℃ (for TO - 263AB package)

Applications

AI Translation
  • For use in high frequency rectifier of switching mode power supplies, freewheeling diodes, DC/DC converters, or polarity protection application.