LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM DS3231SN# product image
  • DS3231SN# thumbnail 1
  • DS3231SN# thumbnail 2
  • DS3231SN# thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM DS3231SN#RoHS

Manufacturer
MPN
DS3231SN#
LCSC Part #
C722469
Packaging
SOIC-16-300mil
Customer #
Key Attributes
High-precision integrated I2C real-time clock/temperature-compensated crystal oscillator/crystal
Datasheetpdf iconMAXIM DS3231SN#
In-Stock: 257
257 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.1052$ 7.11
10+$ 6.2096$ 62.10
46+$ 5.6638$ 260.53
92+$ 5.2054$ 478.90
Standard Packaging46/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Real Time Clocks
ManufacturerMAXIM
PackagingSOIC-16-300mil
Operating Temperature-40℃~+85℃
Voltage - Supply2.3V~5.5V
FeaturesTemperature compensation;Backup power management and battery charging;Programmable clock output;Alarm function
crystal oscillatorBuilt-in
Alarm OutputYes
Current - Supply200uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging46
Sales UnitPiece

Introduction

AI Translation

The DS3231 is a low-cost, extremely accurate I2C real-time clock (RTC) with an integrated temperature-compensated crystal oscillator (TCXO) and crystal. The device incorporates a battery input, and maintains accurate timekeeping when main power to the device is interrupted. The integration of the crystal resonator enhances the long-term accuracy of the device as well as reduces the piece-part count in a manufacturing line. The DS3231 is available in commercial and industrial temperature ranges, and is offered in a 16-pin, 300-mil SO package. The RTC maintains seconds, minutes, hours, day, date, month, and year information. The date at the end of the month is automatically adjusted for months with fewer than 31 days, including corrections for leap year. The clock operates in either the 24-hour or 12-hour format with an AM/PM indicator. Two programmable time-of-day alarms and a programmable square-wave output are provided. Address and data are transferred serially through an I2C bidirectional bus. A precision temperature-compensated voltage reference and comparator circuit monitors the status of VCC to detect power failures, to provide a reset output, and to automatically switch to the backup supply when necessary. Additionally, the RST pin is monitored as a pushbutton input for generating a μP reset.

Features

AI Translation
  • Highly Accurate RTC Completely Manages All Timekeeping Functions
  • Real-Time Clock Counts Seconds, Minutes, Hours, Date of the Month, Month, Day of the Week, and Year, with Leap-Year Compensation Valid Up to 2100
  • Accuracy ±2ppm from 0°C to +40°C
  • Accuracy ±3.5 ppm from -40°C to +85°C
  • Digital Temp Sensor Output: ±3°C Accuracy
  • Register for Aging Trim
  • RST Output/Pushbutton Reset Debounce Input
  • Two Time-of-Day Alarms
  • Programmable Square-Wave Output Signal
  • Simple Serial Interface Connects to Most Microcontrollers
  • Fast (400kHz) I2C Interface
  • Battery-Backup Input for Continuous Timekeeping
  • Low Power Operation Extends Battery-Backup Run Time
  • 3.3V Operation
  • Operating Temperature Ranges: Commercial (0°C to +70°C) and Industrial (-40°C to +85°C)
  • Underwriters Laboratories Recognized

Applications

AI Translation
  • Servers
  • Utility Power Meters
  • Telematics
  • GPS