LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ITG Electronics, Inc. C20200-10 product image
Images for reference only

ITG Electronics, Inc. C20200-10

Manufacturer
MPN
C20200-10
LCSC Part #
C7224510
Packaging
Through Hole
Customer #
Key Attributes
20mH@1kHz 210mΩ 2 Through Hole Common Mode Chokes RoHS
Datasheetpdf iconITG Electronics, Inc. C20200-10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.117$ 11.12
192+$ 4.4356$ 851.64
496+$ 4.2886$ 2127.15
992+$ 4.2144$ 4180.68
Standard Packaging16/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
ManufacturerITG Electronics, Inc.
PackagingThrough Hole
Inductance @ Frequency20mH@1kHz
DC Resistance(DCR)210mΩ
Insulation Resistance(IR)-
Number of Lines2
Voltage Rating-
Current Rating1A
Voltage Withstand1.5kV
Impedance @ Frequency-
Operating Temperature-55℃~+105℃

Features

AI Translation
  • Single winding
  • Excellent EMI suppression over a wide frequency spectrum
  • High current capacity
  • Dielectric strength: 1500Vrms
  • Coil mounted on UL94-V0 rated plastic base
  • Fixed pin spacing for easy PCB insertion
  • Operating temperature: -55°C ~ +105°C