Chilisin BWCC00201208261M02
| Hersteller | ChilisinAsian Brands |
| Herst.-Teilenr. | BWCC00201208261M02 |
| LCSC-Nr. | C7223444 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | 600mΩ 2 260Ω@100MHz Common Mode Chokes RoHS |
| Datenblatt | Chilisin BWCC00201208261M02 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Filters/Common Mode Chokes | |
| Hersteller | Chilisin | |
| Verp. | - | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 600mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | 125V | |
| Impedance @ Frequency | 260Ω@100MHz | |
| Current Rating | 700mA | |
| Operating Temperature | -40℃~+105℃ |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Filters/Common Mode Chokes | |
| Hersteller | Chilisin | |
| Verp. | - | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 600mΩ | |
| Insulation Resistance(IR) | 10MΩ |
| Typ | Beschreibung | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | 125V | |
| Impedance @ Frequency | 260Ω@100MHz | |
| Current Rating | 700mA | |
| Operating Temperature | -40℃~+105℃ |
Beschreibung
The complete series of common mode choke coils is engineered for superior noise attenuation in a compact form factor, suitable for a wide range of applications. Standard series and custom designs available.
Merkmale
- RoHS compliant
- Miniature SMD common mode filter for fully automatic assembly
- Excellent solderability
Anwendungen
USB lines for PCs and peripherals; IEEE 1394 lines for PCs, digital camcorders, and set-top boxes; LVDS panel lines for LCD panels, graphics cards, and similar applications
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.2431 | $ 0.24 |
| 200+ | $ 0.097 | $ 19.40 |
| 500+ | $ 0.0938 | $ 46.90 |
| 1,000+ | $ 0.0922 | $ 92.20 |
Standardgehäuse2000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Filters/Common Mode Chokes | |
| Hersteller | Chilisin | |
| Verp. | - | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 600mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | 125V | |
| Impedance @ Frequency | 260Ω@100MHz | |
| Current Rating | 700mA | |
| Operating Temperature | -40℃~+105℃ |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Filters/Common Mode Chokes | |
| Hersteller | Chilisin | |
| Verp. | - | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 600mΩ | |
| Insulation Resistance(IR) | 10MΩ |
| Typ | Beschreibung | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | 125V | |
| Impedance @ Frequency | 260Ω@100MHz | |
| Current Rating | 700mA | |
| Operating Temperature | -40℃~+105℃ |
Beschreibung
The complete series of common mode choke coils is engineered for superior noise attenuation in a compact form factor, suitable for a wide range of applications. Standard series and custom designs available.
Merkmale
- RoHS compliant
- Miniature SMD common mode filter for fully automatic assembly
- Excellent solderability
Anwendungen
USB lines for PCs and peripherals; IEEE 1394 lines for PCs, digital camcorders, and set-top boxes; LVDS panel lines for LCD panels, graphics cards, and similar applications
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

