Infineon BSL307SPH6327XTSA1
| Hersteller | |
| Herst.-Teilenr. | BSL307SPH6327XTSA1 |
| LCSC-Nr. | C7222929 |
| Verp. | TSOP-6 |
| Kundennummer | |
| Hauptmerkm. | 2W 30V 5.5A 43mΩ@10V 1 P-Channel P-Channel TSOP-6 Single FETs, MOSFETs RoHS |
| Datenblatt | Infineon BSL307SPH6327XTSA1 |
| RoHS-Konformität | 1 Dokumente verfügbar |
| Alternativteile | 5 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Hersteller | Infineon | |
| Verp. | TSOP-6 | |
| Output Capacitance(Coss) | 234pF | |
| Ciss-Input Capacitance | 805pF | |
| Pd - Power Dissipation | 2W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 5.5A | |
| Reverse Transfer Capacitance (Crss) | 195pF | |
| RDS(on) | 43mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 23.4nC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Type | P-Channel |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Hersteller | Infineon | |
| Verp. | TSOP-6 | |
| Output Capacitance(Coss) | 234pF | |
| Ciss-Input Capacitance | 805pF | |
| Pd - Power Dissipation | 2W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V |
| Typ | Beschreibung | |
|---|---|---|
| Current - Continuous Drain(Id) | 5.5A | |
| Reverse Transfer Capacitance (Crss) | 195pF | |
| RDS(on) | 43mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 23.4nC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Type | P-Channel |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- P-Channel
- Enhancement Mode
- Logic Level
- 150°C Operating Temperature
- Avalanche Rated
- dv/dt Rated
- Lead-Free Terminations; RoHS Compliant
- AEC Q101 Qualified
- Halogen-Free per IEC61249-2-21
Anwendungen
KI-Übersetzung
- Welding Converters - Switched-Mode Power Supplies - Uninterruptible Power Supplies - Motor Control
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Hersteller | Infineon | |
| Verp. | TSOP-6 | |
| Output Capacitance(Coss) | 234pF | |
| Ciss-Input Capacitance | 805pF | |
| Pd - Power Dissipation | 2W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 5.5A | |
| Reverse Transfer Capacitance (Crss) | 195pF | |
| RDS(on) | 43mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 23.4nC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Type | P-Channel |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Hersteller | Infineon | |
| Verp. | TSOP-6 | |
| Output Capacitance(Coss) | 234pF | |
| Ciss-Input Capacitance | 805pF | |
| Pd - Power Dissipation | 2W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V |
| Typ | Beschreibung | |
|---|---|---|
| Current - Continuous Drain(Id) | 5.5A | |
| Reverse Transfer Capacitance (Crss) | 195pF | |
| RDS(on) | 43mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 23.4nC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Type | P-Channel |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- P-Channel
- Enhancement Mode
- Logic Level
- 150°C Operating Temperature
- Avalanche Rated
- dv/dt Rated
- Lead-Free Terminations; RoHS Compliant
- AEC Q101 Qualified
- Halogen-Free per IEC61249-2-21
Anwendungen
KI-Übersetzung
- Welding Converters - Switched-Mode Power Supplies - Uninterruptible Power Supplies - Motor Control
C7222929 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Typ | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



