LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ISOCOM TLP521-2XGBSMT&R product image
  • TLP521-2XGBSMT&R thumbnail 1
  • TLP521-2XGBSMT&R thumbnail 2
  • TLP521-2XGBSMT&R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ISOCOM TLP521-2XGBSMT&RRoHS

Manufacturer
MPN
TLP521-2XGBSMT&R
LCSC Part #
C722231
Packaging
SMD
Customer #
Key Attributes
HIGH DENSITY MOUNTING PHOTOTRANSISTOR OPTICALLY COUPLED ISOLATORS
Datasheetpdf iconISOCOM TLP521-2XGBSMT&R
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerISOCOM
PackagingSMD
Rise time3us
Fall time3us
Output Current-
Vce Saturation(VCE(sat))400mV@2mA,2.4mA
Load Voltage55V
Reverse Voltage6V
Current transfer ratio600%;50%
Voltage - Forward(Vf)1.15V
Forward Current(If)50mA
Number of Channels2
Total Power Dissipation(Pd)200mW
Operating Temperature-30℃~+100℃
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)5.3kV
Features-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The TLP521, TLP521-2, TLP521-4 series of optically coupled isolators consist of infrared light emitting diodes and NPN silicon photo transistors in space efficient dual in line plastic packages.

Features

AI Translation
  • Options:
  • 10mm lead spread - add G after part no.
  • Surface mount - add SM after part no.
  • Tape&reel - add SMT&R after part no.
  • High Current Transfer Ratio (50% min)
  • High Isolation Voltage (5.3kV_RMS, 7.5kV_PK)
  • High BV_CEO (55Vmin)
  • All electrical parameters 100% tested
  • Custom electrical selections available

Applications

AI Translation
  • Computer terminals
  • Industrial systems controllers
  • Measuring instruments
  • Signal transmission between systems of different potentials and impedances