LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI BQ34Z100PWR-R2 product image
  • BQ34Z100PWR-R2 thumbnail 1
  • BQ34Z100PWR-R2 thumbnail 2
  • BQ34Z100PWR-R2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI BQ34Z100PWR-R2RoHS

Manufacturer
MPN
BQ34Z100PWR-R2
LCSC Part #
C7220642
Packaging
TSSOP-14
Customer #
Key Attributes
Impedance Track fuel gauge for Li-ion, PbA, NiMH, and NiCd batteries
Datasheetpdf iconTI BQ34Z100PWR-R2
In-Stock: 1,080
1,080 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.0149$ 4.01
10+$ 3.5628$ 35.63
30+$ 3.3335$ 100.01
100+$ 3.0246$ 302.46
500+$ 2.914$ 1457.00
1,000+$ 2.8668$ 2866.80
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Management
ManufacturerTI
PackagingTSSOP-14
Features-
Operating Temperature-40℃~+85℃
Quiescent Current145uA
0V Battery ChargeNot supported
Operating Voltage2.7V~4.5V
Type of BatteryLithium Battery;LiFePO4 Battery;Lead-Acid Battery;Nickel-Metal Hydride Battery;Ni-Cd Battery
The Chip TypeMonitoring IC
InterfaceI2C;HDQ
Balance Current-
Charge Current - Max-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The BQ34Z100-R2 device is an Impedance Track™ fuel gauge for Li-ion, PbA, NiMH, and NiCd batteries, and works independently of battery series cell configurations. Batteries from 3 V to 16.7 KV can be easily supported through an external voltage translation circuit that is controlled automatically to reduce system power consumption. The BQ34Z100-R2 device provides several interface options, including an I²C peripheral, an HDQ peripheral, one or four direct LEDs, and an ALERT output pin. Additionally, the BQ34Z100-R2 provides support for an external port expander for more than four LEDs.

Features

AI Translation
  • Supports Li-ion, LiFePO₄, PbA, NiMH, and NiCd chemistries
  • Capacity estimation using patented Impedance Track™ technology for batteries from 3 V to 16.7 KV
  • Aging compensation
  • Self-discharge compensation
  • Supports battery capacities up to 7000 Ah with standard configuration options
  • Supports charge and discharge currents up to 8160 A with standard configuration options
  • External NTC thermistor support
  • Supports two-wire I²C and HDQ single-wire communication interfaces with host system
  • SHA-1/HMAC authentication
  • One- or four-LED direct display control
  • Five-LED and higher display through port expander
  • Reduced power modes (typical battery pack operating range conditions)
    • NORMAL operation: <145-μA average
    • SLEEP: <84-μA average
    • FULL SLEEP: <30-μA average
  • Package: 14-pin TSSOP

Applications

AI Translation
  • Light electric vehicles
  • Medical instrumentation
  • Mobile radios
  • Power tools
  • Uninterruptible power supplies (UPS)