TDK B82804A0354A110
| Manufacturer | |
| MPN | B82804A0354A110 |
| LCSC Part # | C7218685 |
| Packaging | SMD-6P,6.7x6.1mm |
| Customer # | |
| Key Attributes | 1:1 SMD-6P,6.7x6.1mm Pulse Transformers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | TDK | |
| Packaging | SMD-6P,6.7x6.1mm | |
| Turns Ratio | 1:1 | |
| Width | 6.1mm | |
| Length | 6.7mm | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 850 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 30
30 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.6137 | $ 5.61 |
| 10+ | $ 4.7508 | $ 47.51 |
| 30+ | $ 4.2396 | $ 127.19 |
| 100+ | $ 3.7219 | $ 372.19 |
| 500+ | $ 3.4825 | $ 1741.25 |
| 850+ | $ 3.3751 | $ 2868.84 |
Standard Packaging850/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | TDK | |
| Packaging | SMD-6P,6.7x6.1mm | |
| Turns Ratio | 1:1 | |
| Width | 6.1mm | |
| Length | 6.7mm | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 850 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| Type | Details |
|---|---|
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |



