Artesyn AYA01CC05-L
| 제조업체 | |
| 제조사 품번 | AYA01CC05-L |
| LCSC 번호 | C7218041 |
| 포장 | DIP,14x14mm |
| 고객 번호 | |
| 주요 제원 | 15V 4.5V~10V DIP,14x14mm DC DC Converters RoHS |
| 데이터시트 | Artesyn AYA01CC05-L |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | Artesyn | |
| 포장 | DIP,14x14mm | |
| Number of Outputs | 2 | |
| Iout | 100mA | |
| Output Voltage | 15V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Overload protection;Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 85% | |
| Voltage - Supply | 4.5V~10V | |
| Output Power | 3W |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | Artesyn | |
| 포장 | DIP,14x14mm | |
| Number of Outputs | 2 | |
| Iout | 100mA | |
| Output Voltage | 15V |
| 타입 | 설명 | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Overload protection;Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 85% | |
| Voltage - Supply | 4.5V~10V | |
| Output Power | 3W |
개요
3 Watts. Artesyn AYA series of 3 watt isolated DC-DC converters are suitable for a diverse range of low power applications, including data communication, telecommunication and computer peripheral equipment, industrial automation and mobile battery-powered systems. The series comprises 28 variants, each of which is available in a mini dual-in-line package for through-hole mounting or a mini surface-mount package.
주요 특징
- Ultra compact DIP package (14×14×8.0 mm; 0.55×0.55×0.31 inches)
- Efficiency up to 87%
- I/O-isolation 1500 Vdc
- Wide 2:1 input range
- Operating temperature range -40 °C to +85 °C (with derating)
- UL/cUL/IEC/EN 60950-1 Safety Approval, CE Mark
응용 분야
- Data communication
- Telecommunication
- Computer peripheral equipment
- Industrial automation
- Mobile battery-powered systems
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 67.2445 | $ 67.24 |
| 200+ | $ 26.8318 | $ 5366.36 |
| 500+ | $ 25.9346 | $ 12967.30 |
| 1,000+ | $ 25.4921 | $ 25492.10 |
표준 패키지10/Full Tube | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | Artesyn | |
| 포장 | DIP,14x14mm | |
| Number of Outputs | 2 | |
| Iout | 100mA | |
| Output Voltage | 15V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Overload protection;Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 85% | |
| Voltage - Supply | 4.5V~10V | |
| Output Power | 3W |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | Artesyn | |
| 포장 | DIP,14x14mm | |
| Number of Outputs | 2 | |
| Iout | 100mA | |
| Output Voltage | 15V |
| 타입 | 설명 | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Overload protection;Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 85% | |
| Voltage - Supply | 4.5V~10V | |
| Output Power | 3W |
개요
3 Watts. Artesyn AYA series of 3 watt isolated DC-DC converters are suitable for a diverse range of low power applications, including data communication, telecommunication and computer peripheral equipment, industrial automation and mobile battery-powered systems. The series comprises 28 variants, each of which is available in a mini dual-in-line package for through-hole mounting or a mini surface-mount package.
주요 특징
- Ultra compact DIP package (14×14×8.0 mm; 0.55×0.55×0.31 inches)
- Efficiency up to 87%
- I/O-isolation 1500 Vdc
- Wide 2:1 input range
- Operating temperature range -40 °C to +85 °C (with derating)
- UL/cUL/IEC/EN 60950-1 Safety Approval, CE Mark
응용 분야
- Data communication
- Telecommunication
- Computer peripheral equipment
- Industrial automation
- Mobile battery-powered systems
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| 타입 | 세부사항 |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

