LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Alliance Memory AS6C8016B-55ZIN product image
Images for reference only

Alliance Memory AS6C8016B-55ZIN

Manufacturer
MPN
AS6C8016B-55ZIN
LCSC Part #
C7217854
Packaging
TSOPII-44
Customer #
Key Attributes
8Mbit 2.7V~3.6V Parallel Port (Parallel) TSOPII-44 Memory RoHS
DatasheetAlliance Memory AS6C8016B-55ZIN
Alternative Parts14
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.614$ 11.61
135+$ 4.6348$ 625.70
540+$ 4.4793$ 2418.82
945+$ 4.4031$ 4160.93
Standard Packaging135/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerAlliance Memory
PackagingTSOPII-44
Operating Temperature-40℃~+85℃
FeaturesAuto power-down function
Memory Size8Mbit
Voltage - Supply2.7V~3.6V
Access Time55ns
Current - Supply10mA
Standby Supply Current2.5uA
InterfaceParallel Port (Parallel)

Introduction

AI Translation

Fast access time : 45/55ns Low power consumption: Operating current : 12mA /10mA(TYP.) Standby current : 2.5μA (TYP.) Single 2.7V~3.6V power supply All inputs and outputs TTL compatible Fully static operation Tri-state output Data byte control : LB# (DQ0 ~ DQ7) UB# (DQ8 ~ DQ15) Data retention voltage : 1.5V (MIN.) Package : 44-pin 400mil TSOP II

The AS6C8016B is a 8,388,608-bit low power CMOS static random access memory organized as 524,288 words by 16 bits. It is fabricated using very high performance, high reliability CMOS technology. Its standby current is stable within the range of operating temperature.

The AS6C8016B is well designed for low power application, and particularly well suited for battery back-up nonvolatile memory application.

The AS6C8016B operates from a single power supply of 2.7V~3.6V and all inputs and outputs are fully TTL compatible

Features

AI Translation
  • Fast access time : 45/55ns
  • Low power consumption: Operating current : 12mA /10mA(TYP.) Standby current : 2.5μA (TYP.)
  • Single 2.7V~3.6V power supply
  • All inputs and outputs TTL compatible
  • Fully static operation
  • Tri-state output
  • Data byte control : LB# (DQ0 ~ DQ7) UB# (DQ8 ~ DQ15)
  • Data retention voltage : 1.5V (MIN.)

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
AS6C8016B-55ZINTRAlliance MemoryTSOPII-440$ 12.5785
AS6C8008B-55ZINAlliance MemoryTSOPII-440$ 17.498
AS6C8016B-45ZINTRAlliance MemoryTSOPII-440$ 12.5803
AS6C8008B-45ZINAlliance MemoryTSOPII-440$ 14.4307
AS6C8008B-45ZINTRAlliance MemoryTSOPII-440$ 15.0495
AS6C8016B-45ZINAlliance MemoryTSOPII-440$ 14.266
R1LV0808ASB-5SI#S0RENESAS44-TSOP II0$ 34.2027
AS6C8016-55ZINAlliance MemoryTSOPII-44-10.2mm0$ 9.5889
AS6C8016-55ZINTRAlliance MemoryTSOPII-44-10.2mm0$ 10.2145
AS6C8008-55ZINTRAlliance MemoryTSOPII-440$ 14.7984
IS66WV51216EBLL-55TLI-TRISSITSOP-44-10.2mm0$ 4.9355
IS66WV51216DBLL-55TLI-TRISSI44-TSOP II0$ 7.0247
IS66WV51216DBLL-55TLIISSI44-TSOP II0$ 7.6717
IS62WV10248DBLL-55TLIISSITSOPII-44-10.2mm0$ 4.7508