LITEON LSHD-7803
| Manufacturer | LITEONAsian Brands |
| MPN | LSHD-7803 |
| LCSC Part # | C7217517 |
| Packaging | DIP-10 |
| Customer # | |
| Key Attributes | Green 1 75mW Common Cathode 0.3 DIP-10 LED Character and Numeric RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | LITEON | |
| Packaging | DIP-10 | |
| Illumination Color | Green | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| Pd - Power Dissipation | 75mW | |
| LED Polarity | Common Cathode | |
| Operating Temperature | -35℃~+105℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.3 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 2.1V | |
| Light Intensity | 1.6mcd |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | LITEON | |
| Packaging | DIP-10 | |
| Illumination Color | Green | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| Pd - Power Dissipation | 75mW | |
| LED Polarity | Common Cathode |
| Type | Description | |
|---|---|---|
| Operating Temperature | -35℃~+105℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.3 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 2.1V | |
| Light Intensity | 1.6mcd |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
LSHD-7803 is a 0.3-inch (7.62mm) digit height single digit display. The device uses green LED dies (GaP epitaxial layer on GaP substrate / AlInGaP on non-transparent GaAs substrate). The display features a gray panel with green segments.
Features
AI Translation
- 0.3 inch (7.62 mm) digit height
- Excellent segment uniformity
- Low power consumption
- High brightness and high contrast
- Wide viewing angle
- Solid-state reliability
- Categorized by luminous intensity
- Lead-free package (RoHS compliant)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.359 | $ 0.36 |
| 195+ | $ 0.1433 | $ 27.94 |
| 507+ | $ 0.1385 | $ 70.22 |
| 1,014+ | $ 0.1361 | $ 138.01 |
Standard Packaging39/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | LITEON | |
| Packaging | DIP-10 | |
| Illumination Color | Green | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| Pd - Power Dissipation | 75mW | |
| LED Polarity | Common Cathode | |
| Operating Temperature | -35℃~+105℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.3 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 2.1V | |
| Light Intensity | 1.6mcd |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | LITEON | |
| Packaging | DIP-10 | |
| Illumination Color | Green | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| Pd - Power Dissipation | 75mW | |
| LED Polarity | Common Cathode |
| Type | Description | |
|---|---|---|
| Operating Temperature | -35℃~+105℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.3 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 2.1V | |
| Light Intensity | 1.6mcd |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
LSHD-7803 is a 0.3-inch (7.62mm) digit height single digit display. The device uses green LED dies (GaP epitaxial layer on GaP substrate / AlInGaP on non-transparent GaAs substrate). The display features a gray panel with green segments.
Features
AI Translation
- 0.3 inch (7.62 mm) digit height
- Excellent segment uniformity
- Low power consumption
- High brightness and high contrast
- Wide viewing angle
- Solid-state reliability
- Categorized by luminous intensity
- Lead-free package (RoHS compliant)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

