muRata LQG15HN2N2C02D
| Manufacturer | |
| Mfr. Part # | LQG15HN2N2C02D |
| LCSC Part # | C7216644 |
| Package | 0402 |
| Customer # | |
| Key Attributes | FIXED IND 2.2nH 900mA 90mΩ 0402 |
| Description | 900mA 2.2nH 90mΩ 0402 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
19,950
19,950
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0186 | $ 0.93 |
500+ | $ 0.0147 | $ 7.35 |
1,500+ | $ 0.0125 | $ 18.75 |
10,000+ | $ 0.0112 | $ 112.00 |
20,000+ | $ 0.01 | $ 200.00 |
50,000+ | $ 0.0094 | $ 470.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$