LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
IQD LFXTAL071271REEL product image
Images for reference only

IQD LFXTAL071271REELRoHS

Manufacturer
MPN
LFXTAL071271REEL
LCSC Part #
C7216129
Packaging
SMD2520-4P
Customer #
Key Attributes
Crystal 26MHz ±10ppm 10pF 100Ω SMD2520-4P
Datasheetpdf iconIQD LFXTAL071271REEL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.4473$ 1.45
200+$ 0.5774$ 115.48
500+$ 0.5577$ 278.85
1,000+$ 0.5486$ 548.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerIQD
PackagingSMD2520-4P
Frequency Stability±100ppm
Operating Temperature-40℃~+125℃
Load Capacitance10pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)100Ω
Frequency26MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

Ceramic package with hermetic metal lid, suitable for automotive applications. Compliant with AEC-Q200 and certified to IATF-16949:2016. Not suitable for safety-critical applications.