Chilisin APSC00070730330TS0
| Manufacturer | ChilisinAsian Brands |
| MPN | APSC00070730330TS0 |
| LCSC Part # | C7216128 |
| Packaging | SMD,6.7x6.7mm |
| Customer # | |
| Key Attributes | FIXED IND 33uH 165mΩ SMD,6.7x6.7mm |
| Datasheet | Chilisin APSC00070730330TS0 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,6.7x6.7mm | |
| Inductance | 33uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 800mA | |
| DC Resistance(DCR) | 165mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,6.7x6.7mm | |
| Inductance | 33uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 800mA | |
| DC Resistance(DCR) | 165mΩ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2453 | $ 0.25 |
| 200+ | $ 0.0979 | $ 19.58 |
| 500+ | $ 0.0947 | $ 47.35 |
| 1,500+ | $ 0.093 | $ 139.50 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,6.7x6.7mm | |
| Inductance | 33uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 800mA | |
| DC Resistance(DCR) | 165mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,6.7x6.7mm | |
| Inductance | 33uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 800mA | |
| DC Resistance(DCR) | 165mΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

