LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Chilisin APSC00060630561MS0 product image
Images for reference only

Chilisin APSC00060630561MS0

Manufacturer
ChilisinAsian Brands
MPN
APSC00060630561MS0
LCSC Part #
C7216123
Packaging
SMD,5.7x5.7mm
Customer #
Key Attributes
FIXED IND 560uH 3.2Ω SMD,5.7x5.7mm
DatasheetChilisin APSC00060630561MS0
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0866$ 1.09
200+$ 0.435$ 87.00
500+$ 0.4198$ 209.90
1,000+$ 0.4122$ 412.20
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerChilisin
PackagingSMD,5.7x5.7mm
Inductance560uH
Tolerance±20%
Current - Saturation(Isat)100mA
DC Resistance(DCR)3.2Ω