Aimtec AME25-5S277PEVZ
| Hersteller | |
| Herst.-Teilenr. | AME25-5S277PEVZ |
| LCSC-Nr. | C7214936 |
| Verp. | DIP,70x48mm |
| Kundennummer | |
| Hauptmerkm. | 25W AC-DC Converter, Input Voltage 85-305VAC/100-430VDC, Output Voltage 20.5V, Max Output Current 4.1A |
| Datenblatt | Aimtec AME25-5S277PEVZ |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Hersteller | Aimtec | |
| Verp. | DIP,70x48mm | |
| Output Voltage | 5V | |
| Output Current(Max) | 4.1A | |
| Output Power | 21W | |
| Voltage - Input(DC) | 85VAC~305VAC | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 82% | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage protection;Fault self-recovery |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Hersteller | Aimtec | |
| Verp. | DIP,70x48mm | |
| Output Voltage | 5V | |
| Output Current(Max) | 4.1A |
| Typ | Beschreibung | |
|---|---|---|
| Output Power | 21W | |
| Voltage - Input(DC) | 85VAC~305VAC | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 82% | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage protection;Fault self-recovery |
Beschreibung
The AME25-277PEVZ is a whole new AC/DC converter that offers much greater cost effectiveness due to material normalization and production automation also leading to improved reliability and performance. Offering a commercial input voltage range of 85 - 305VAC and an output voltage range from 3.3 - 24V, this series will offer many benefits to your new system design. This new series offers great operating temperatures from -40°C to 85°C, also features an isolation of 4200VAC for improved reliability and system safety. Furthermore, a higher MTBF of 500,000h, output short circuit protection (OSCP), output over - current protection (OCP) and an output over - voltage protection (OVP) come standard with the series.
Merkmale
- Universal Input: 85 - 305VAC/100 - 430VDC
- Operating Temp: -40°C to +85°C
- High isolation voltage: 4200VAC
- Low ripple & noise, 50mV(p - p), typ.
- Output short circuit, over - current, over - voltage protection
- Regulated Output
Anwendungen
- Street lighting controls
- Grid power
- EVSE
- Industrial controls
- UPS
- Battery storage system
- Energy management applications
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 44.371 | $ 44.37 |
| 200+ | $ 17.7045 | $ 3540.90 |
| 500+ | $ 17.1135 | $ 8556.75 |
| 1,000+ | $ 16.821 | $ 16821.00 |
Standardgehäuse5/Full Box | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Hersteller | Aimtec | |
| Verp. | DIP,70x48mm | |
| Output Voltage | 5V | |
| Output Current(Max) | 4.1A | |
| Output Power | 21W | |
| Voltage - Input(DC) | 85VAC~305VAC | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 82% | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage protection;Fault self-recovery |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Hersteller | Aimtec | |
| Verp. | DIP,70x48mm | |
| Output Voltage | 5V | |
| Output Current(Max) | 4.1A |
| Typ | Beschreibung | |
|---|---|---|
| Output Power | 21W | |
| Voltage - Input(DC) | 85VAC~305VAC | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 82% | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage protection;Fault self-recovery |
Beschreibung
The AME25-277PEVZ is a whole new AC/DC converter that offers much greater cost effectiveness due to material normalization and production automation also leading to improved reliability and performance. Offering a commercial input voltage range of 85 - 305VAC and an output voltage range from 3.3 - 24V, this series will offer many benefits to your new system design. This new series offers great operating temperatures from -40°C to 85°C, also features an isolation of 4200VAC for improved reliability and system safety. Furthermore, a higher MTBF of 500,000h, output short circuit protection (OSCP), output over - current protection (OCP) and an output over - voltage protection (OVP) come standard with the series.
Merkmale
- Universal Input: 85 - 305VAC/100 - 430VDC
- Operating Temp: -40°C to +85°C
- High isolation voltage: 4200VAC
- Low ripple & noise, 50mV(p - p), typ.
- Output short circuit, over - current, over - voltage protection
- Regulated Output
Anwendungen
- Street lighting controls
- Grid power
- EVSE
- Industrial controls
- UPS
- Battery storage system
- Energy management applications
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Typ | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

