LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
MultiTech ANLTE4-2HRA product image
Immagini a scopo illustrativo

MultiTech ANLTE4-2HRA

Produttore
Cod. Prod.
ANLTE4-2HRA
Cod. LCSC
C7214411
Imballo
-
Numero Cliente
Attr. chiave
LTE Cat M1 Antenna System
Scheda TecnicaMultiTech ANLTE4-2HRA
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 15.6572$ 15.66
200+$ 6.2481$ 1249.62
500+$ 6.0389$ 3019.45
1,000+$ 5.9359$ 5935.90
Package Standard2/Full Bag
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaRF and Wireless/RF Antennas
ProduttoreMultiTech
Imballo-
VSWR-
Antenna Type-
Peak Gain6.63dBi;6dBi;9.01dBi
Operating Temperature-
Impedance50Ω

Descrizione

Traduzione AI

Cellular/wireless performance depends on implementation and antenna design. Integrating the antenna system into a product is a critical part of the design process and must be considered early to avoid compromising performance. If changes are made to the antenna system as certified with the device, certain network operators will require recertification. The antenna system is defined as the UFL connection point from the device to the specified cable specification and specified antenna specification. This device is designed for use with the antennas listed below, with a maximum antenna gain of 6.63 dBi in the 700 MHz band, 6.00 dBi in the 1700 MHz band, and 9.01 dBi in the 1850 MHz band. Antennas not on this list or with gain exceeding the specified values are strictly prohibited from use with this device. The required antenna impedance is 50 ohms.