Aimtec AM3N-1218DH30-RZ
| Manufacturer | |
| MPN | AM3N-1218DH30-RZ |
| LCSC Part # | C7214333 |
| Packaging | DIP,31.8x20.3mm |
| Customer # | |
| Key Attributes | DIP,31.8x20.3mm AC DC Configurable Power Supply Modules RoHS |
| Datasheet | Aimtec AM3N-1218DH30-RZ |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Aimtec | |
| Packaging | DIP,31.8x20.3mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Aimtec |
| Type | Description | |
|---|---|---|
| Packaging | DIP,31.8x20.3mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- RoHS compliant
- Operating temperature -40°C to +85°C
- 24 Pin DIP Package
- Input / Output Isolation 1000, 3000 and 5200VDC
- Low ripple and noise
- Pin compatible with multiple manufacturers
- High efficiency up to 80%
- Continuous short circuit protection
- Low profile packaging
- Dual regulated output
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 31.9826 | $ 31.98 |
| 200+ | $ 12.7613 | $ 2552.26 |
| 500+ | $ 12.3354 | $ 6167.70 |
| 1,000+ | $ 12.1248 | $ 12124.80 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Aimtec | |
| Packaging | DIP,31.8x20.3mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Aimtec |
| Type | Description | |
|---|---|---|
| Packaging | DIP,31.8x20.3mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- RoHS compliant
- Operating temperature -40°C to +85°C
- 24 Pin DIP Package
- Input / Output Isolation 1000, 3000 and 5200VDC
- Low ripple and noise
- Pin compatible with multiple manufacturers
- High efficiency up to 80%
- Continuous short circuit protection
- Low profile packaging
- Dual regulated output
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

