Kyocera AVX TAJC226K025RNJ
| Manufacturer | |
| Mfr. Part # | TAJC226K025RNJ |
| LCSC Part # | C7214 |
| Package | CASE-C-6032-28(mm) |
| Customer # | |
| Key Attributes | CAP TANT 22uF ±10% 25V CASE-C-6032 |
| Description | 22uF ±10% 25V Tantalum Capacitors 1.4Ω@100kHz CASE-C-6032 |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Kyocera AVX | |
| Package | CASE-C-6032-28(mm) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
13,262
13,262
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5401 | $ 0.54 |
10+ | $ 0.4385 | $ 4.39 |
30+ | $ 0.3886 | $ 11.66 |
100+ | $ 0.3434 | $ 34.34 |
500+ | $ 0.3321 | $ 166.05 |
1,000+ | $ 0.3241 | $ 324.10 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$