LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Aimtec AM1LT-0505S-NZTR product image
Images for reference only

Aimtec AM1LT-0505S-NZTRRoHS

Manufacturer
MPN
AM1LT-0505S-NZTR
LCSC Part #
C7213898
Packaging
SMD-7P,19.5x6.6mm
Customer #
Key Attributes
SMD-7P,19.5x6.6mm AC DC Configurable Power Supply Modules RoHS
Datasheetpdf iconAimtec AM1LT-0505S-NZTR
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.0002$ 10.00
200+$ 3.9901$ 798.02
500+$ 3.8567$ 1928.35
1,000+$ 3.7916$ 3791.60
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules
ManufacturerAimtec
PackagingSMD-7P,19.5x6.6mm
Voltage - Supply4.5V~5.5V
Height5.1mm
Number of Outputs1
Output Voltage5V
Operating Temperature Range-40℃~+105℃
Length19.5mm
Width10.53mm
Switching Frequency100kHz
Ripple Noise60mVp-p
FeaturesShort Circuit Protection;Automatic fault recovery
Capacitive Load(Max)220uF
Output Current(Max)200mA
Conversion Efficiency76%

Features

AI Translation
  • Low Profile SMD
  • Operating Temperature: -40°C to +105°C
  • Continuous Short circuit protection
  • 3000 VDC Isolation regulated model
  • Pin-out compatible with DCP01 Series
  • 1500 VDC Isolation unregulated models