PANASONIC ALQ1F06S
| Manufacturer | |
| MPN | ALQ1F06S |
| LCSC Part # | C7213318 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 6V 10A One set of changeover: 1C (SPDT-changeover) Through Hole Power Relays, Over 2 Amps |
| Datasheet | PANASONIC ALQ1F06S |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole | |
| Width | 10mm | |
| Operating Temperature | -40℃~+85℃ | |
| Coil Voltage | 6V | |
| Switching Voltage(Max) | 250V@AC;30V@DC | |
| Switching Current(Max) | 10A | |
| Release Time | 20ms | |
| Operate Time | 20ms | |
| Length | 20mm | |
| Height | 16mm | |
| Contact Material | AgNi | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole | |
| Width | 10mm | |
| Operating Temperature | -40℃~+85℃ | |
| Coil Voltage | 6V | |
| Switching Voltage(Max) | 250V@AC;30V@DC |
| Type | Description | |
|---|---|---|
| Switching Current(Max) | 10A | |
| Release Time | 20ms | |
| Operate Time | 20ms | |
| Length | 20mm | |
| Height | 16mm | |
| Contact Material | AgNi | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.6389 | $ 5.64 |
| 200+ | $ 2.2504 | $ 450.08 |
| 500+ | $ 2.1747 | $ 1087.35 |
| 1,000+ | $ 2.1383 | $ 2138.30 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole | |
| Width | 10mm | |
| Operating Temperature | -40℃~+85℃ | |
| Coil Voltage | 6V | |
| Switching Voltage(Max) | 250V@AC;30V@DC | |
| Switching Current(Max) | 10A | |
| Release Time | 20ms | |
| Operate Time | 20ms | |
| Length | 20mm | |
| Height | 16mm | |
| Contact Material | AgNi | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole | |
| Width | 10mm | |
| Operating Temperature | -40℃~+85℃ | |
| Coil Voltage | 6V | |
| Switching Voltage(Max) | 250V@AC;30V@DC |
| Type | Description | |
|---|---|---|
| Switching Current(Max) | 10A | |
| Release Time | 20ms | |
| Operate Time | 20ms | |
| Length | 20mm | |
| Height | 16mm | |
| Contact Material | AgNi | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

