E-Switch KAS1103ET
| Manufacturer | |
| MPN | KAS1103ET |
| LCSC Part # | C7213011 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Description | 3 24V 25mA SPST -40℃~+85℃ Through Hole,P=2.54mm DIP Switches/SIP Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | E-Switch | |
| Packaging | Through Hole,P=2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 1.7016 | $ 1.70 |
200+ | $ 0.6794 | $ 135.88 |
500+ | $ 0.6572 | $ 328.60 |
1,000+ | $ 0.6461 | $ 646.10 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$