CONNFLY Elec DS1001-01-16BT1NSF6X-JKB
| Manufacturer | CONNFLY ElecAsian Brands |
| MPN | DS1001-01-16BT1NSF6X-JKB |
| LCSC Part # | C72130 |
| Packaging | DIP-16 |
| Customer # | |
| Key Attributes | 2.54mm IC SOCKET(Machine Pin) Vertical Through Type |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Sockets for ICs, Transistors/IC Sockets | |
| Manufacturer | CONNFLY Elec | |
| Packaging | DIP-16 | |
| Pitch | 2.54mm | |
| Number of Positions | 16P | |
| Adaptation Package Type | DIP | |
| Contact Plating | Tin | |
| Circular Holes/Square Holes | Round Hole | |
| Row Spacing | 7.62mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Sockets for ICs, Transistors/IC Sockets | |
| Manufacturer | CONNFLY Elec | |
| Packaging | DIP-16 | |
| Pitch | 2.54mm | |
| Number of Positions | 16P |
| Type | Description | |
|---|---|---|
| Adaptation Package Type | DIP | |
| Contact Plating | Tin | |
| Circular Holes/Square Holes | Round Hole | |
| Row Spacing | 7.62mm |
Report an ErrorShow similar products (0) >
In-Stock: 1,732
1,732 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3821 | $ 0.38 |
| 10+ | $ 0.2989 | $ 2.99 |
| 30+ | $ 0.2629 | $ 7.89 |
| 90+ | $ 0.2172 | $ 19.55 |
| 510+ | $ 0.1976 | $ 100.78 |
| 990+ | $ 0.1862 | $ 184.34 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Sockets for ICs, Transistors/IC Sockets | |
| Manufacturer | CONNFLY Elec | |
| Packaging | DIP-16 | |
| Pitch | 2.54mm | |
| Number of Positions | 16P | |
| Adaptation Package Type | DIP | |
| Contact Plating | Tin | |
| Circular Holes/Square Holes | Round Hole | |
| Row Spacing | 7.62mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Sockets for ICs, Transistors/IC Sockets | |
| Manufacturer | CONNFLY Elec | |
| Packaging | DIP-16 | |
| Pitch | 2.54mm | |
| Number of Positions | 16P |
| Type | Description | |
|---|---|---|
| Adaptation Package Type | DIP | |
| Contact Plating | Tin | |
| Circular Holes/Square Holes | Round Hole | |
| Row Spacing | 7.62mm |
Report an ErrorShow similar products (0) >
C72130 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



