RENESAS ISL3295EFHZ-T
| Manufacturer | |
| MPN | ISL3295EFHZ-T |
| LCSC Part # | C7211431 |
| Packaging | SOT-6 |
| Customer # | |
| Key Attributes | ±16.5kV ESD Protected, +125°C, 3.0V to 5.5V, SOT-23/TDFN Packaged, Low Power, RS-485/RS-422 Transmitters |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | RENESAS | |
| Packaging | SOT-6 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Driver | |
| Data Rate | 20Mbps | |
| Number of Nodes | 256 | |
| Operating Temperature | -40℃~+125℃ | |
| ESD Protect | ±16.5kV | |
| Number of Drivers | 1 | |
| Duplex | - | |
| Features | Tx/Rx enable;Enable shutdown;Hot-swap protection;Overcurrent Protection;Thermal shutdown protection;Low-power mode | |
| Number of Receivers | 0 | |
| Quiescent Supply Current | 150uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ISL3295E and ISL3298E are ±16.5kV HBM ESD Protected (7kV IEc61000 contact), 3.0V to 5.5V powered, single transmitters for balanced communication using the RS - 485 and RS - 422 standards. These drivers have very low output leakage current (±40μA), so they present less than a 1/8 unit load to the RS - 485 bus. This allows more than 256 transmitters on the network without violating the RS - 485 specification's 32 unit load maximum, and without using repeaters. Hot Plug circuitry ensures that the Tx outputs remain in a high impedance state while the power supply stabilizes. Drivers on the ISL3295E and ISL3298E are not limited, so they can achieve the 20Mbps data rate. They are offered in industrial and extended industrial (-40°C to +125°C) temperature ranges. A 26% smaller footprint is available with the ISL3298E TDFN package. This device also features a logic supply pin (VL) that sets the switching points of the DE and Dl inputs to be compatible with a lower supply voltage in mixed voltage systems.
Features
- High ESD protection on RS - 485 outputs: ±16.5kV HBM - IEc61000 - 4 - 2 contact test method: ±7kV - Class 3 ESD level on all other pins: >8kV HBM
- Specified for +125°C operation (VCC ≤ 3.6V only)
- Logic supply pin (VL) eases operation in mixed supply systems (ISL3298E only)
- Hot plug - Tx outputs remain three - state during power - up
- Low Tx leakage allows >256 devices on the bus
- High data rates: up to 20Mbps
- Low quiescent supply current: 150μA (max)
- Very low shutdown supply current: 1μA (max)
- -7V to +12V common - mode output voltage range (VCC ≤ 3.6V only)
- Current limiting and thermal shutdown for driver overload protection (VCC ≤ 3.6V only)
- Tri - statable Tx outputs
- 5V tolerant logic inputs when VCC ≤ 5V
- Pb - free (RoHS compliant)
Applications
- Clock distribution
- High node count systems
- Space constrained systems
- Security camera networks
- Building environmental control/lighting systems
- Industrial/process control networks
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.3844 | $ 2.38 |
| 10+ | $ 2.0171 | $ 20.17 |
| 30+ | $ 1.7867 | $ 53.60 |
| 100+ | $ 1.5515 | $ 155.15 |
| 500+ | $ 1.4452 | $ 722.60 |
| 1,000+ | $ 1.3985 | $ 1398.50 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | RENESAS | |
| Packaging | SOT-6 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Driver | |
| Data Rate | 20Mbps | |
| Number of Nodes | 256 | |
| Operating Temperature | -40℃~+125℃ | |
| ESD Protect | ±16.5kV | |
| Number of Drivers | 1 | |
| Duplex | - | |
| Features | Tx/Rx enable;Enable shutdown;Hot-swap protection;Overcurrent Protection;Thermal shutdown protection;Low-power mode | |
| Number of Receivers | 0 | |
| Quiescent Supply Current | 150uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ISL3295E and ISL3298E are ±16.5kV HBM ESD Protected (7kV IEc61000 contact), 3.0V to 5.5V powered, single transmitters for balanced communication using the RS - 485 and RS - 422 standards. These drivers have very low output leakage current (±40μA), so they present less than a 1/8 unit load to the RS - 485 bus. This allows more than 256 transmitters on the network without violating the RS - 485 specification's 32 unit load maximum, and without using repeaters. Hot Plug circuitry ensures that the Tx outputs remain in a high impedance state while the power supply stabilizes. Drivers on the ISL3295E and ISL3298E are not limited, so they can achieve the 20Mbps data rate. They are offered in industrial and extended industrial (-40°C to +125°C) temperature ranges. A 26% smaller footprint is available with the ISL3298E TDFN package. This device also features a logic supply pin (VL) that sets the switching points of the DE and Dl inputs to be compatible with a lower supply voltage in mixed voltage systems.
Features
- High ESD protection on RS - 485 outputs: ±16.5kV HBM - IEc61000 - 4 - 2 contact test method: ±7kV - Class 3 ESD level on all other pins: >8kV HBM
- Specified for +125°C operation (VCC ≤ 3.6V only)
- Logic supply pin (VL) eases operation in mixed supply systems (ISL3298E only)
- Hot plug - Tx outputs remain three - state during power - up
- Low Tx leakage allows >256 devices on the bus
- High data rates: up to 20Mbps
- Low quiescent supply current: 150μA (max)
- Very low shutdown supply current: 1μA (max)
- -7V to +12V common - mode output voltage range (VCC ≤ 3.6V only)
- Current limiting and thermal shutdown for driver overload protection (VCC ≤ 3.6V only)
- Tri - statable Tx outputs
- 5V tolerant logic inputs when VCC ≤ 5V
- Pb - free (RoHS compliant)
Applications
- Clock distribution
- High node count systems
- Space constrained systems
- Security camera networks
- Building environmental control/lighting systems
- Industrial/process control networks
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



