ISSI IS64WV12816DBLL-12BLA3-TR
| Manufacturer | |
| MPN | IS64WV12816DBLL-12BLA3-TR |
| LCSC Part # | C7211342 |
| Packaging | TFBGA-48(6x8) |
| Customer # | |
| Description | 2Mbit 2.4V~3.6V Parallel Port (Parallel) TFBGA-48(6x8) Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | ISSI | |
| Packaging | TFBGA-48(6x8) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B2A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 16.8831 | $ 16.88 |
200+ | $ 6.7375 | $ 1347.50 |
500+ | $ 6.5117 | $ 3255.85 |
1,000+ | $ 6.4011 | $ 6401.10 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$